+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INVERTEK DRIVES
Manufacturer | INVERTEK DRIVES | |
Type of automation module | vector inverter | |
Max motor power | 2.2kW | |
Inverter output voltage | 3 x 230V AC | |
Voltage between phases (for three phase system) | 3 x 200...240V AC | |
Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA, 0...20mA | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting, for wall mounting | |
The programming method | keypad, PC | |
Number of inputs | 4 | |
Number of analog inputs | 1 | |
Operating temperature | -10...50°C | |
Output frequency | 0...500Hz | |
Starting/stopping time | 0.1...600s | |
Current rating | 10.5A | |
Number of analog outputs | 1 | |
IP rating | IP66 | |
Number of outputs | 2 | |
Manufacturer series | Optidrive E3 | |
Driver features | integrated brake transistor, integrated EMC filter, with switches |