+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60466

Strain relief; Ømount.hole: 8.7mm; Øhole: 5.1mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
60466
TME Symbol:
ODZ-09

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
8.7mm
Hole diameter
5.1mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Length
42.9mm
Gross weight2.715 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
60466
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs