+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12464

Strain relief; Ømount.hole: 14.3mm; Øhole: 10.3mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
12464
TME Symbol:
ODZ-10.5

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
14.3mm
Hole diameter
10.3mm
Body material
PVC
Body colour
black
Panel thickness
max. 3.2mm
Length
38.1mm
Gross weight3.52 g
See other products in this category: Grommets ESSENTRA,
*
12464
1350 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 500 pcs