+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | strain relief | |
Body material | PVC | |
Body colour | black | |
D dimension | 19.1mm | |
D1 dimension | 9.7mm | |
D2 dimension | 12.7mm | |
H1 dimension | 0.8mm | |
H2 dimension | 26.8mm | |
D3 dimension | 12.2mm | |
D4 dimension | 15.1mm |