+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15517

Strain relief; Ømount.hole: 7.5mm; Øhole: 4mm; PVC; black; L: 38.9mm


Manufacturer: ESSENTRA

Manufacturer part number:
15517
TME Symbol:
ODZ-4L

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
7.5mm
Hole diameter
4mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.4mm
Length
38.9mm
Gross weight1.262 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
15517
6430 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcsBag = 5 000 pcs