+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60218

Strain relief; Ømount.hole: 9.6mm; Øhole: 6.2mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
60218
TME Symbol:
ODZ-6

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
9.6mm
Hole diameter
6.2mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Length
41.3mm
Gross weight1.993 g
See other products in this category: Grommets ESSENTRA,
*
60218
780 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 1 000 pcs