+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | strain relief | |
Panel cutout diameter | 11.1mm | |
Hole diameter | 7.9mm | |
Body material | PVC | |
Body colour | black | |
Panel thickness | max. 3.2mm | |
Length | 38.1mm |