+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OECCDD02-300

Power supply: linear; LED; 3÷21V; 300mA; 7÷21VAC; 7÷24VDC; IP65


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OECCDD02-300
TME Symbol:
OECCDD02-300

Specification

Manufacturer
OPTOSUPPLY
Type of power supply
linear
Application
LED
Kind of power supply
LED
Output voltage
3...21V
Output current
0.3A
IP rating
IP65
Body dimensions
28.2x22.2x19.2mm
Protection
overheating OTP, short circuit protection SCP
Operating modes
constant current
Supply voltage
  • 7...21V AC
  • 7...24V DC
Gross weight13.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Power Supplies OPTOSUPPLY,
*
OECCDD02-300
53 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs