+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OEHW2045GF

LED lens; round; colourless; LEDs; 45°; with holder


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OEHW2045GF
TME Symbol:
OEHW2045GF

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronics accessories
LED lens
Shape
round
Colour
colourless
Application
LEDs
Viewing angle
45°
Version
with holder
Gross weight2.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lens OPTOSUPPLY,
*
OEHW2045GF
5027 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Packaging method by the manufacturer:Cardboard = 240 pcs