+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ECCEL | |
Type of communications module | RFID reader | |
Interface | RS232 | |
Communications modules features | antenna | |
Kind of transponder | ICODE, Mifare Classic, Mifare DESFire, Mifare Ultralight | |
Frequency | 13.56MHz | |
Operating current | 35mA | |
Max. operating current | 200mA |