+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OF-LED3PLCC2-RL2

LED; red; 0.96W; 120°; No.of diodes: 3; 50x10mm; 12VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-LED3PLCC2-RL2
TME Symbol:
OF-LED3PLCC2-RL2

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED
LED colour
red
Power
0.96W
Viewing angle
120°
Number of diodes
3
Body dimensions
50x10mm
Operating voltage
12V DC
Gross weight4.5 g
Certificates
See other products in this category: Light sources - LED modules OPTOFLASH
*
OF-LED3PLCC2-RL2
Product withdrawn from the offer
Use the specification table below to search for similar products