+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OF-LED4PLCC2-B4

LED; blue; 0.48W; 120°; No.of diodes: 4; 40x30mm; 12VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
OF-LED4PLCC2-B4
TME Symbol:
OF-LED4PLCC2-B4

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED
LED colour
blue
Power
0.48W
Viewing angle
120°
Number of diodes
4
Body dimensions
40x30mm
Operating voltage
12V DC
Gross weight4.5 g
Certificates
See other products in this category: Light sources - LED modules OPTOFLASH
*
OF-LED4PLCC2-B4
Product withdrawn from the offer
Use the specification table below to search for similar products