+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OF-LED4PLCC2

LED; white; 0.48W; 21lm; 120°; No.of diodes: 4; 27x22mm; 12VDC

Manufacturer: OPTOFLASH

Manufacturer part number:
OF-LED4PLCC2
TME Symbol:
OF-LED4PLCC2

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED
LED colour
white
Power
0.48W
Luminosity
21lm
Viewing angle
120°
Number of diodes
4
Body dimensions
27x22mm
Operating voltage
12V DC
Gross weight4.998 g
See other products in this category: Light sources - LED modules OPTOFLASH
*
OF-LED4PLCC2
Product withdrawn from the offer
Use the specification table below to search for similar products