+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOFLASH | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity | 150...200mcd | |
Operating voltage | 3...3.2V DC | |
Dimensions | 2x1.25x0.68mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 476nm | |
LED lens | transparent |