+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | photoelectric | |
Output configuration | PNP / NO / NC | |
Operation mode | through-beam (with slot) | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Switching frequency max | 2kHz | |
Body material | zinc die-cast | |
Number of pins | 4 | |
Manufacturer series | OG | |
Current consumption | 50mA | |
Depth | 50mm | |
Resolution | 500µm | |
Slot width | 50mm |