+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OGD550

Sensor: laser; distance; Range: 50mm÷2m; PNP/NPN 2x NO/NC; PIN: 5


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OGD550
TME Symbol:
OGD550

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
distance
Range
50mm...2m
Output configuration
PNP/NPN 2x NO/NC
Body dimensions
61.7x22.5x45.2mm
Body material
ABS, PBT, PPSU
IP rating
IP65, IP67
Connection
M12
Number of pins
5
Operating temperature
-25...60°C
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM2)
Switch housing
rectangular with M18 thread
Measurement frequency
60Hz
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OGD550
0 in TME stock
Net price for quantities from 1 pcs - 421.37 USDGross price for quantities from 1 pcs - 421.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.