+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OGD551

Sensor: laser; distance; PNP/NPN 2x NO/NC + 4÷20mA/0÷10V


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OGD551
TME Symbol:
OGD551

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
distance
Output configuration
PNP/NPN 2x NO/NC + 4...20mA/0...10V
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Switch housing
rectangular with M18 thread
Supply voltage
  • 18...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OGD551
0 in TME stock
Net price for quantities from 1 pcs - 446.36 USDGross price for quantities from 1 pcs - 446.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.