+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHAUS
Manufacturer | OHAUS | |
Type of storage device | scales | |
Kind of scales | electronic, storage | |
Scale load capacity max. | 75kg | |
Scale pan dimension | 316x280mm | |
Max. environment humidity | 80% | |
Readout graduation | 50g | |
Operating temperature | 5...40°C | |
Kind of display used | LCD | |
Legalization certificate | no | |
Measuring unit | kg, lb | |
Battery life | ~360h | |
Connectors for the country | Europe, Great Britain |