+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SKX621

Scales; electronic,precision,portable; Scale max.load: 620g

Manufacturer: OHAUS

Manufacturer part number:
SKX621
TME Symbol:
OHS-SKX621

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
electronic, portable, precision
Scale load capacity max.
620g
Scale pan dimension
170x140mm
Max. environment humidity
80%
Readout graduation
0.1g
Operating temperature
-10...40°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
g, kg, lb, lb:oz, N, oz
Standard equipment
power supply
Connectors for the country
Europe
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Interface
  • Ethernet (option)
  • RS232 (option)
  • USB (option)
Supply voltage
  • 230V AC
Battery/ rechargeable battery
  • none
Gross weight1000 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
*
SKX621
0 in TME stock
Net price for quantities from 1 pcs - 246.13 USDGross price for quantities from 1 pcs - 246.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.