+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | laser | |
Kind of sensor | distance | |
Range | 30mm...2m | |
Output configuration | PNP / NO / NC | |
Body material | acid resistant steel AISI 316 | |
IP rating | IP65, IP67, IP68, IP69K | |
Connection | M12 | |
Number of pins | 5 | |
Operating temperature | -25...60°C | |
Laser class | 1 | |
Important information | ||
Additional functions | IO-Link (COM2) | |
Switch housing | M30x1,5 | |
Measurement frequency | 33Hz | |
Overall length | 85mm |