+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OK-3MF

Terminal: flat; female/male; crimped; for cable; insulated; 2.5mm2


Manufacturer: NINIGI

Manufacturer part number:
OK-3MF
TME Symbol:
OK-3MF

Specification

Manufacturer
NINIGI
Type of terminal
flat
Kind of terminal
female/male
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Max cable section
2.5mm2
Insulator material
polypropylene
Number of ways
3
Kit contents
complete set
Gross weight10.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
OK-3MF
639 in TME stock
Net price for quantities from 3 pcs - 0.80 USDGross price for quantities from 3 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs