+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of terminal | flat | |
Kind of terminal | female/male | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Max cable section | 2.5mm2 | |
Insulator material | polypropylene | |
Number of ways | 4 | |
Kit contents | complete set |