+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

213-0261

Enclosure: for computer; steel; black; X: 81mm; Y: 106mm; Z: 39mm

Manufacturer: OKDO

Manufacturer part number:
213-0261
TME Symbol:
OKDO-2130261

Specification

Manufacturer
OKDO
Type of enclosure
for computer
Related items
JETSON-NANO-2GB-W, JETSON-NANO-4GB-V2
Enclosure material
steel
Body colour
black
Dimension X
81mm
Dimension Y
106mm
Dimension Z
39mm
Gross weight271.8 g
See other products in this category: Enclosure for Embedded Systems OKDO,
*
213-0261
1 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts