+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

223-7610

Enclosure: for computer; steel; black; X: 85mm; Y: 110mm; Z: 39mm


Manufacturer: KKSB

Manufacturer part number:
223-7610
TME Symbol:
OKDO-2237610

Specification

Manufacturer
KKSB
Type of enclosure
for computer
Related items
JETSON-NANO-4GB-V2
Enclosure material
steel
Body colour
black
Dimension X
85mm
Dimension Y
110mm
Dimension Z
39mm
Gross weight253.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems KKSB,
*
223-7610
2 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts