+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKI-T/3-W40P-C

Converter: DC/DC; 15W; Uin: 16÷40VDC; Uout: 750mVDC÷5.5VDC; Iout: 3A


Manufacturer: Murata Power Solutions

Manufacturer part number:
OKI-T/3-W40P-C
TME Symbol:
OKI-T/3-W40P-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
15W
Input voltage
16...40V DC
Output voltage
750mV DC...5.5V DC
Output current
3A
Mounting
SMT
Manufacturer series
OKI-T/3-W40
Body dimensions
11.9x20.8x8.5mm
Efficiency
88%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight2.04 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
OKI-T/3-W40P-C
0 in TME stock
Net price for quantities from 250 pcs - 10.44 USDGross price for quantities from 250 pcs - 10.44 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.