+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT30606B

Diode: LED-kit; THT; 3mm; 160pcs; 1.8÷2.4/2.7÷3.4VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT30606B
TME Symbol:
OKLEDT30606B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
160pcs.
LED colour
blue, red, white cold, white warm, yellow, yellow green
Operating voltage
1.8...2.4/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
7000K, 8400K
Wavelength
465...475nm, 565...575nm, 585...595nm, 620...640nm
Luminosity of white colour
14400mcd
Luminosity of green colour
55mcd
Luminosity of red colour
330mcd
Luminosity of blue colour
2500mcd
Luminosity of yellow colour
420mcd
Cable length
0.02m
LED lens
diffused, transparent
Kit contents
  • LED diode blue pre-wired x10
  • LED diode red pre-wired x10
  • LED diode white pre-wired x20
  • LED diode yellow-green pre-wired x10
  • LED diode yellow pre-wired x10
  • LED mounting clip x60
  • THT resistor 220Ω x10
  • THT resistor 470Ω x10
  • THT resistor 680Ω x10
  • THT resistor 1000Ω x10
Gross weight186.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT30606B
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 27.00 USDGross price for quantities from 1 set - 27.00 USD
Net price for quantities from 3 set - 26.00 USDGross price for quantities from 3 set - 26.00 USD
Net price for quantities from 10 set - 24.00 USDGross price for quantities from 10 set - 24.00 USD
Net price for quantities from 25 set - 22.00 USDGross price for quantities from 25 set - 22.00 USD