+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT31203A

Diode: LED-kit; THT; 3mm; 170pcs; 2.7÷3.4VDC; plastic box; 20mA; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT31203A
TME Symbol:
OKLEDT31203A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
170pcs.
LED colour
natural white, white cold, white warm
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 3500-4500K, 8500-18000K
Luminosity of white colour
14400mcd
LED lens
transparent
Kit contents
  • LED diode white x120
  • LED mounting clip x50
Gross weight55.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT31203A
13 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 8.16 USDGross price for quantities from 1 set - 8.16 USD
Net price for quantities from 3 set - 7.60 USDGross price for quantities from 3 set - 7.60 USD
Net price for quantities from 10 set - 7.26 USDGross price for quantities from 10 set - 7.26 USD