+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
Quantity in set/package | 50pcs. | |
LED colour | blue | |
Operating voltage | 3...15V DC | |
Kind of package | plastic box | |
LED current | 7.5mA | |
Viewing angle | 50° | |
Wavelength | 465...475nm | |
Luminosity of blue colour | 150mcd | |
LEDs' features | integral current limiting resistor | |
LED lens | diffused | |
Kit contents | LED diode blue x50 |