+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
LED colour | pink | |
Operating voltage | 2.7...3.4V DC | |
Kind of package | plastic box | |
LED current | 20mA | |
Viewing angle | 100° | |
Operating temperature | -30...85°C | |
Power | 102mW | |
Luminosity | 1560mcd | |
Chromatic coordinates | x: 0.45; y: 0.17 | |
Kit contents | LED pink x50 |