+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
Quantity in set/package | 50pcs. | |
LED colour | orange | |
Operating voltage | 1.8...2.6V DC | |
Kind of package | plastic box | |
LED current | 20mA | |
Viewing angle | 100° | |
Wavelength | 600...610nm | |
LED lens | white | |
Operating temperature | -30...85°C | |
Power | 78mW | |
Luminosity | 3000mcd | |
Kit contents | LED orange x50 |