+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
Quantity in set/package | 50pcs. | |
LED colour | red/green | |
Operating voltage | 3...15V DC | |
Kind of package | plastic box | |
LED current | 7.5...8mA | |
Viewing angle | 30° | |
Wavelength | 520...530nm, 620...630nm | |
Luminosity of green colour | 5800mcd | |
Luminosity of red colour | 3000mcd | |
LEDs' features | integral current limiting resistor | |
LED lens | transparent | |
Kit contents | LED diode red-green x50 |