+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT5050Y5L

Diode: LED-kit; THT; 5mm; 50pcs; yellow; 1.8÷2.6VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050Y5L
TME Symbol:
OKLEDT5050Y5L

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
yellow
Operating voltage
1.8...2.6V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
100°
Wavelength
585...595nm
LED lens
white
Operating temperature
-30...85°C
Power
78mW
Luminosity
3000mcd
Kit contents
LED diode yellow x50
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050Y5L
0 in TME stock
Net price for quantities from 1 set - 10.55 USDGross price for quantities from 1 set - 10.55 USD
Net price for quantities from 3 set - 9.95 USDGross price for quantities from 3 set - 9.95 USD
Net price for quantities from 10 set - 9.33 USDGross price for quantities from 10 set - 9.33 USD
Net price for quantities from 25 set - 8.73 USDGross price for quantities from 25 set - 8.73 USD
Net price for quantities from 100 set - 8.28 USDGross price for quantities from 100 set - 8.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.