+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT5050Y5W

Diode: LED-kit; THT; 5mm; 50pcs; yellow; 3÷15VDC; plastic box; 8mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050Y5W
TME Symbol:
OKLEDT5050Y5W

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
yellow
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
8mA
Viewing angle
50°
Wavelength
585...595nm
Luminosity of yellow colour
220mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
LED diode yellow x50
Gross weight27.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050Y5W
0 in TME stock
Net price for quantities from 1 set - 5.51 USDGross price for quantities from 1 set - 5.51 USD
Net price for quantities from 3 set - 5.19 USDGross price for quantities from 3 set - 5.19 USD
Net price for quantities from 10 set - 4.84 USDGross price for quantities from 10 set - 4.84 USD
Net price for quantities from 25 set - 4.79 USDGross price for quantities from 25 set - 4.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.