+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
Quantity in set/package | 96pcs. | |
LED colour | blue, green, orange, pink, red, white, white warm, yellow | |
Operating voltage | 1.8...2.6/2.7...3.4V DC | |
Kind of package | plastic box | |
LED current | 30mA | |
Viewing angle | 15° | |
Colour temperature | 2700-3300K, 5500-8500K | |
Wavelength | 465...475nm, 520...530nm, 585...595nm, 600...610nm, 620...630nm | |
LED lens | transparent | |
Operating temperature | -30...85°C | |
Luminosity | 2.5lm/3lm/4.5lm/10lm | |
Chromatic coordinates | x: 0.45; y: 0.17 |