+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT5100W6

Diode: LED-kit; THT; 5mm; 100pcs; white; 2.7÷3.4VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5100W6
TME Symbol:
OKLEDT5100W6

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
100pcs.
LED colour
white
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
5500-8500K
Luminosity of white colour
19000mcd
LED lens
transparent
Kit contents
LED diode white x100
Gross weight48.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5100W6
15 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 6.00 USDGross price for quantities from 1 set - 6.00 USD
Net price for quantities from 3 set - 5.58 USDGross price for quantities from 3 set - 5.58 USD
Net price for quantities from 10 set - 5.33 USDGross price for quantities from 10 set - 5.33 USD
Net price for quantities from 25 set - 5.05 USDGross price for quantities from 25 set - 5.05 USD