+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED - kit | |
Mounting | THT | |
LED diameter | 5mm | |
Quantity in set/package | 100pcs. | |
LED colour | white cold | |
Operating voltage | 2.7...3.4V DC | |
Kind of package | plastic box | |
LED current | 20mA | |
Viewing angle | 30° | |
Colour temperature | 8500-18000K | |
Luminosity of white colour | 19000mcd | |
LED lens | transparent | |
Kit contents | LED diode white x100 |