+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDT51206A

Diode: LED-kit; THT; 5mm; 280pcs; 1.8÷2.4/2.7÷3.4VDC; plastic box


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT51206A
TME Symbol:
OKLEDT51206A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
280pcs.
LED colour
blue, red, white cold, white warm, yellow, yellow green
Operating voltage
1.8...2.4/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 565...575nm, 585...595nm, 620...640nm
Luminosity of white colour
19000mcd
Luminosity of green colour
90mcd
Luminosity of red colour
420mcd
Luminosity of blue colour
2180mcd
Luminosity of yellow colour
420mcd
LED lens
diffused, transparent
Kit contents
  • LED diode blue x20
  • LED diode red x20
  • LED diode white x40
  • LED diode yellow green x20
  • LED diode yellow x20
  • LED mounting clip x40
  • THT resistor 220Ω x30
  • THT resistor 470Ω x30
  • THT resistor 680Ω x30
  • THT resistor 1000Ω x30
Gross weight83.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT51206A
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.80 USDGross price for quantities from 1 set - 11.80 USD
Net price for quantities from 3 set - 11.19 USDGross price for quantities from 3 set - 11.19 USD
Net price for quantities from 10 set - 10.50 USDGross price for quantities from 10 set - 10.50 USD
Net price for quantities from 25 set - 10.00 USDGross price for quantities from 25 set - 10.00 USD