+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKLEDTM1806FW

Diode: LED-kit; THT; 3mm,5mm,8mm; 306pcs; 9VDC; plastic box; 40°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDTM1806FW
TME Symbol:
OKLEDTM1806FW

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm, 5mm, 8mm
Quantity in set/package
306pcs.
LED colour
blue, green, red, white cold, white warm, yellow
Operating voltage
9V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
40°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 620...630nm
Luminosity of white colour
750mcd, 1560mcd
Luminosity of green colour
750...1560mcd
Luminosity of red colour
220...400mcd
Luminosity of blue colour
150...300mcd
Luminosity of yellow colour
220...400mcd
LEDs' features
integral current limiting resistor
LED lens
diffused
Kit contents
  • black heat shrink tube Ø1,5mm x24
  • blue heat shrink tube Ø1,5mm x12
  • green heat shrink tube Ø1,5mm x12
  • LED diode blue x30
  • LED diode green x30
  • LED diode red x30
  • LED diode white x60
  • LED diode yellow x30
  • LED mounting clip x30
  • red heat shrink tube Ø1,5mm x24
  • white heat shrink tube Ø1,5mm x12
  • yellow heat shrink tube Ø1,5mm x12
Gross weight185.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDTM1806FW
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 24.51 USDGross price for quantities from 1 set - 24.51 USD
Net price for quantities from 3 set - 23.41 USDGross price for quantities from 3 set - 23.41 USD
Net price for quantities from 10 set - 22.11 USDGross price for quantities from 10 set - 22.11 USD
Net price for quantities from 25 set - 20.84 USDGross price for quantities from 25 set - 20.84 USD