+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKW8TSLSCU

LED tape; RGB; Case (mm): 5050; LED/m: 60; IP68; 120°; 12VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKW8TSLSCU
TME Symbol:
OKW8TSLSCU

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
60
IP rating
IP68
Viewing angle
120°
Operating voltage
12V DC
Mounting
SMD
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED ribbon OPTOSUPPLY,
*
OKW8TSLSCU
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Product for special order