+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY2154

DC-motor driver; L298N; 2A; 4.8÷46V; Ch: 2; Arduino


Manufacturer: OKYSTAR

Manufacturer part number:
OKY2154
TME Symbol:
OKY2154

Specification

Manufacturer
OKYSTAR
Type of robotics module
DC-motor driver
Integrated circuit
L298N
Continuous output current per channel
2A
Motor input voltage
4.8...46V
Number of channels
2
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Gross weight31.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules OKYSTAR
*
OKY2154
Product withdrawn from the offer
Use the specification table below to search for similar products