+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY2155

Stepper motor controller; Uin mot: 4.8÷30V; Uin log: 5V; shield


Manufacturer: OKYSTAR

Manufacturer part number:
OKY2155
TME Symbol:
OKY2155

Specification

Manufacturer
OKYSTAR
Type of robotics module
stepper motor controller
Motor input voltage
4.8...30V
Logic input voltage
5V
Kit contents
module
Kind of module
shield
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Gross weight31.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules OKYSTAR
*
OKY2155
Product withdrawn from the offer
Use the specification table below to search for similar products