+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3036

Module robotics: relay; Ch: 3; 5VDC; max.250VAC; 10A


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3036
TME Symbol:
OKY3036

Specification

Manufacturer
OKYSTAR
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
3
Switched voltage
max. 30V DC, max. 250V AC
Contact current max.
10A
Dimensions
66x57.5x18.5mm
Supply voltage
  • 5V DC
Additional functions
  • Interlock
  • Self-Lock
Gross weight51.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules OKYSTAR
*
OKY3036
Product withdrawn from the offer
Use the specification table below to search for similar products