+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3102

Sensor: ambient light; resistance; analog; 3.3÷5VDC


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3102
TME Symbol:
OKY3102

Specification

Manufacturer
OKYSTAR
Type of sensor
ambient light
Kind of sensor
resistance
Interface
analog
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules OKYSTAR,
*
OKY3102
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD