+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OKYSTAR
Manufacturer | OKYSTAR | |
Type of robotics module | audio | |
Kind of module | microphone | |
Interface | I2S | |
Integrated circuit | INMP441 | |
Information | product is not a working device, but only component | |
Noise/signal ratio | 61dB | |
Band | 60Hz...15kHz | |
Sensitivity | -26dB |