+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3160

Module robotics: audio; SPI; 5VDC; IC: VS1003B; screw; 45x45x13mm


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3160
TME Symbol:
OKY3160

Specification

Manufacturer
OKYSTAR
Type of robotics module
audio
Kind of module
audio files playing module, sound recorder
Interface
SPI
Integrated circuit
VS1003B
Mounting
screw
Connection
Jack 3,5mm, pin strips
Additional functions
microphone
Dimensions
45x45x13mm
Supported formats
MIDI, MP3, WAV PCM, WMA
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight10.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules OKYSTAR
*
OKY3160
Product withdrawn from the offer
Use the specification table below to search for similar products