+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3166

Module robotics: audio; amplifier; 3.7÷5VDC; Bluetooth: 5.0,BLE


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3166
TME Symbol:
OKY3166

Specification

Manufacturer
OKYSTAR
Type of robotics module
audio
Kind of module
amplifier
Connection
Jack 3,5mm, USB micro
Information
product is not a working device, but only component
Bluetooth version
5.0, BLE
Supply voltage
  • 3.7...5V DC
Gross weight12.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules OKYSTAR
*
OKY3166
Product withdrawn from the offer
Use the specification table below to search for similar products