+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OKYSTAR
Manufacturer | OKYSTAR | |
Type of robotics module | stepper motor controller | |
Integrated circuit | TB6612FNG | |
Interface | I2C | |
Continuous output current per channel | 1.2A | |
Motor input voltage | 4.5...13.5V | |
Logic input voltage | 5V | |
Kit contents | module | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |