+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3208

Module robotics: LED; 5VDC; No.of diodes: 8; Ch: 8; Colour: RGB


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3208
TME Symbol:
OKY3208

Specification

Manufacturer
OKYSTAR
Type of robotics module
LED
Number of diodes
8
Number of channels
8
Information
product is not a working device, but only component
Lamp colour
RGB
Case - mm
5050
Supply voltage
  • 5V DC
Gross weight9.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3208
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD