+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3216

Module robotics: LED; 2÷2.5VDC; Dim: 31x21mm; ØLED: 5mm; Arduino


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3216
TME Symbol:
OKY3216

Specification

Manufacturer
OKYSTAR
Type of robotics module
LED
Dimensions
31x21mm
LED diameter
5mm
Information
product is not a working device, but only component
Lamp colour
blue, green, red, white
Application - series/manufacturer
Arduino
Supply voltage
  • 2...2.5V DC
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3216
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD