+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3369

Module: WiFi; 3.3VDC; UART; ESP8266; 2.4GHz


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3369
TME Symbol:
OKY3369

Specification

Manufacturer
OKYSTAR
Type of communications module
WiFi
Interface
UART
Integrated circuit
ESP8266
Frequency
2.4GHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3369
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Packaging method by the manufacturer:
Bag = 10 pcs